Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLT.6SM-M30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 12 in, 3 mm |
Overall Length: | 2.8 in, 71.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 15.2 mm, .6 in |
Tensile Strength: | 35.58 N, 8 lb |
Environment Application: | indoor |
Minimum Bundle Diameter: | .01 in, .2 mm |
SKU: | PANPLT.6SM-M30 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm: | 1 (mm) |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Resistance Properties: | UV-Resistant |
Overall Thickness In: | 0.04 (In.) |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11), RoHS Complaint |
Minimum Installation Temperature F: | -4 (°F) |
For Use With: | GTS, GTSL, PTS |
PLT.6SM-M30
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Crafted from durable heat-stabilized nylon 6.6 in a sleek black finish, these subminiature ties are designed for indoor use, with a maximum operating temperature of 115 °C and a minimum of -60 °C. Measuring 2.8 inches in length and 3mm in width, they provide a reliable solution for organizing wires. With a maximum bundle diameter of 15.2mm and a strong tensile strength of 35.58N, these ties ensure a secure hold. RoHS compliant, they meet strict environmental standards, making them a sustainable choice for your cable management needs. Upgrade to the Pan-Ty® locking tie for efficient and reliable wire organization.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
![]() | Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
![]() | Panduit PLT1.5I-M30 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
![]() | Panduit PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
![]() | Panduit TM3S25-M | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |