| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111446-2 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Connector Height: | 14.48 mm, .57 in |
| PCB Retention Type: | Screw Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0799 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Solder Dip |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.272 in, 57.71 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Post Length: | .24 in, 6.1 mm |
| Connector Width: | .33 in, 8.38 mm |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111446-2 |
| SKU: | AMP2-111446-2 |
2-111446-2
Specifications
Detailed Description
Enhance your connectivity with this versatile Connector Assembly, boasting a straight body orientation and a low-profile design for seamless integration. With 34 contacts in 2 rows, it offers reliable signal transmission for various applications. The housing, made of UL 94V-0 rated thermoplastic in sleek black, ensures durability and safety. Featuring through-hole solder and IDC termination methods, it accommodates solid/stranded cables with ease. CSA and UL certified, this connector guarantees high performance, meeting stringent quality standards. Suitable for wire-to-wire setups, it operates in a wide temperature range from -65 to 105 °C, making it ideal for demanding environments. With a pitch of 2.54 mm and a voltage rating of 250 VAC, it provides efficient power delivery. Whether in data communication or device connectivity, this connector is a reliable choice, backed by RoHS compliance for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 111547-8 | ![]() | |
| TE Connectivity 1658623-8 | ![]() | |
| TE Connectivity 3-1437021-2 | ![]() | |
| TE Connectivity 499252-6 | ![]() |


