| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 499252-6 |
| Color: | Black |
| Accessory Type: | Strain Relief |
| Contact Plating: | Gold |
| Body Material: | Thermoplastic |
| Package Quantity: | 500 |
| GPL: | 318 |
| Packaging: | Bag/Box |
| GPL Description: | Data and Devices |
| Product Code: | 5151 |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 1.89 in, 48.01 mm |
| Height: | 14.76 mm, .581 in |
| Width: | .24 in, 6.1 mm |
| Standards Met: | UL CSA |
| Part Aliases: | 1108436,2-42933-5038 499252-6 |
| SKU: | AMP499252-6 |
499252-6
Specifications
Detailed Description
Enhance the durability of your connections with this strain relief accessory in sleek black. Designed for optimal performance, it meets UL and CSA standards for quality assurance. Gold contact plating ensures reliable conductivity, while the thermoplastic body offers both strength and flexibility. With a package quantity of 500, it's perfect for high-volume applications. Classified as ECCN EAR99 and RoHS compliant, this accessory prioritizes both functionality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103308-1 | 010 LOPRO HDR SP 15DP | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-8 | 34 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-2 | 14 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-8 | 34 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658623-4 | 20 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 350522-1 | 09P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-3 | 026 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


