Attribute | Value |
---|---|
Manufacturer: | JST |
Manufacturer Part Number: | JST SYF-001T-P0.6(LF)(SN) |
SKU: | JSTSYF-001T-P0.6(LF)(SN) |
SYF-001T-P0.6(LF)(SN)
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | JST 213729-9 | CPC RECPT ASSEMBLY SIZE 17-14 | ![]() |
![]() | JST 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
![]() | JST 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
![]() | JST DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
![]() | JST PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
![]() | JST PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | JST PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | JST PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |