Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCA250-12H-X |
Overall Length: | 2.36 in, 59.9 mm |
Stud Hole Size: | 12.7 mm, 42.767 in |
Tongue Width: | 1.17 in, 29.7 mm |
Barrel Length: | 1.25 in, 31.8 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Yellow |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard |
Tongue Angle: | 45° |
SKU: | PANLCA250-12H-X |
Panduit Die Index Number: | P62 |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Tongue Thickness mm: | 3.6 (mm) |
Wire Strip Length mm: | 33.3 (mm) |
Wire Strip Length In: | 1.31 (In.) |
Burndy Die Index Number: | 16 |
Sub Brand: | Pan-Lug |
Tongue Thickness In: | 0.14 (In.) |
LCA250-12H-X
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality compression lug. Designed for optimal performance, this lug features a one-hole, standard barrel with a convenient window lug for easy inspection. It is suitable for use with 250 kcmil cables and has a 45° angle tongue with a 1/2 stud hole for secure attachment. With an overall length of 59.9 mm (2.36 in) and a 12.7 mm (0.5 in) stud hole size, it offers a perfect fit for various applications. The yellow color code ensures easy identification, while the tin-plated copper construction guarantees durability and efficient conductivity. This RoHS-compliant lug is a must-have for any professional or DIY electrical project.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit LCA250-38-X | One-hole, standard barrel with window lug, 250 kcmil cable, 3/8 stud hole. | ![]() |