| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA250-38-X |
| Overall Length: | 2.55 in, 64.8 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.17 in, 29.7 mm |
| Barrel Length: | 1.25 in, 31.8 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Yellow |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA250-38-X |
LCA250-38-X
Specifications
Detailed Description
Enhance your electrical connections with our high-performance Compression Lug. Designed for seamless integration, this connector features a one-hole, standard barrel with a convenient window lug, perfect for easy inspection. Crafted for durability, it accommodates 250 kcmil cables with a 3/8 stud hole, ensuring secure and efficient conductivity. With an overall length of 2.55 inches and a tongue width of 1.17 inches, it offers ample space for a reliable connection. The tin-plated copper construction guarantees longevity, while the yellow color code simplifies identification in complex setups. RoHS compliant and meticulously engineered, this Compression Lug is a must-have for any professional wiring project. Elevate your electrical work with uncompromising quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit D14-250-M | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.66" (16.8 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000. | ![]() |
| Panduit DV10-250-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Panduit DV18-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| Panduit FTD80-10-TL | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 14 AWG (2.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit IT965-C0 | Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 10.1in, Tensile strength: 552, black, 100pc. | ![]() |
| Panduit LCA250-12H-X | One-hole, standard barrel with window lug, 250 kcmil cable, 45° angle tongue, 1/2 stud hole. | ![]() |
| Panduit LCA4/0-38-X | One-hole, standard barrel with window lug, 4/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX3/0-38-X | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCB4/0-12-X | One-hole, long barrel lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV2-56RX-TY | Ring Terminal, large wire, 2 AWG, 5/16" stud size, vinyl expanded insulation, bulk package. | ![]() |
| Panduit PV4-10RX-T | Ring Terminal, large wire, 4 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |
| Panduit S3/0-56R-C | Tubular Ring Terminal, 3/0 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


