| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1772300000 |
| SKU: | WEI1772300000 |
1772300000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-5227079-6 | COMM BNC PLUG | ![]() |
| Weidmuller 1648325-1 | 702-92-01109=CONTACT,SKT,#20 | ![]() |
| Weidmuller 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| Weidmuller 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| Weidmuller 1658656-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 2 | ![]() |
| Weidmuller 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| Weidmuller 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| Weidmuller 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Weidmuller 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Weidmuller 3-747579-4 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Weidmuller 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| Weidmuller 35432 | TERMINAL,SOLIS R 16-14HD 8 | ![]() |
| Weidmuller 131-3403-016 | COAXIAL CONNECTORS | ![]() |
| Weidmuller FGG.1B.306.CLAD52 | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| Weidmuller PN14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Weidmuller PV18-6FN-MY | Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, narrow tongue, bulk package. | ![]() |
| Weidmuller SE25PFR-TR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |
| Weidmuller 280-621 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |


