| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658655-1 |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Contacts: | 9 |
| Pitch: | .108 in, 2.74 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Glass Filled PBT/Nylon |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Jackscrews |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.83 - 8.38 mm |
| Jackscrew Material: | Zinc Alloy |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658655-1 |
| SKU: | AMP1658655-1 |
1658655-1
Specifications
Detailed Description
This KIT features a HDP-20 ENCLSUR PLUG in SIZE 1, designed for optimal performance in signal circuit applications. With a durable Nylon GF housing in sleek black, it offers reliable connectivity with nine contacts, ideal for wire and cable termination. The UL 94V-0 rated construction ensures high material flammability standards, while the steel shield and shell, plated with tin, provide enhanced durability. Featuring jackscrews for secure mating connector lock, this connector system is suitable for cable-to-cable connections. With an operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance, it guarantees both performance and environmental responsibility. Perfect for data and device applications, this standard-grade connector kit is a dependable choice for various industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 1658656-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 1658659-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 3 | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download | |||


