| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-026-202L001 |
| SKU: | TEX180-026-202L001 |
180-026-202L001
| Heilind Number: | TEX180-026-202L001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 180-026-202L001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TEX180-026-202L001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-111196-9 | 30 RCPT SYSTEM 50, LEAD FREE | ![]() |
| NorComp 350699-1 | Cut Strip - UMNL SPLIT PIN PTPBR | ![]() |
| NorComp 350766-1 | 03P UMNL PLUG HSG | ![]() |
| NorComp 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| NorComp 66400-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| NorComp 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| NorComp 132J14019X | Combination D-SUB, Socket | ![]() |
| NorComp 08-56-0110 | KK 254 Crimp Terminal, 30-22 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| NorComp 501189-3010 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 30 Circuits, White | ![]() |
| NorComp PN18-6F-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| NorComp PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 975T009-020R121 | D-Sub Backshell, 9 Position, 3-Way Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2023 | TEX-42023 - End of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. Please note, NorComp holds connector inventory with tin plated shells that can be sold until depleted | Download | |||


