| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 975T009-020R121 |
| SKU: | TEX975T009-020R121 |
975T009-020R121
| Heilind Number: | TEX975T009-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 975T009-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 3-Way Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| NorComp 350766-1 | 03P UMNL PLUG HSG | ![]() |
| NorComp 745253-6 | 20 DF SOCKET CONT L.P. | ![]() |
| NorComp 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| NorComp 112116 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| NorComp 132J14019X | Combination D-SUB, Socket | ![]() |
| NorComp PN18-6F-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| NorComp PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 955-015-030R121 | Quick Release D-Sub Backshell, 15 Position, 180°/30° Entry | ![]() |
| NorComp 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2012 | 100112 - Plastic material used in these backshells has changed from UL 94V-0 to UL 94HB. | Download | |||


