| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 182-015-213R561 |
| Gender: | Receptacle |
| Series: | 182 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX182-015-213R561 |
182-015-213R561
Specifications
Detailed Description
Female .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder connector, SKU 182-015-213R561, offers reliable connectivity in electronic applications. With a gold flash contact plating and steel shell material with nickel plating, it ensures durability and efficient signal transmission. This RoHS-compliant connector has a current rating of 5A and voltage rating of 300VAC, making it suitable for a wide range of industrial and commercial uses. Operating temperatures ranging from -55°C to 105°C guarantee performance in diverse environmental conditions. Perfect for PCB assembly, it features a right-angle mount angle for space-saving installation. In the 182 series, this high-quality receptacle is a vital component for IO connectors and other connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 182-037-213R531 | Female .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder | ![]() |
| NorComp 189-009-513R571 | Female over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | TEX-032726 - Plating Change. Please be advised NorComp will be changing the plating type applied to the list of part numbers shown on the subsequent page of this notification; this change will align NorComp’s product offering with the current industry standard. The part numbers listed will be changed from full gold flash plating to selective plating (gold flash plating will be applied in the mating area and tin plating will be applied on the solder tails). | Download | |||


