| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19008-0038 |
| Series: | 19008 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 12 AWG, 14 AWG |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190080038 B-175 |
| SKU: | MOL19008-0038 |
19008-0038
| Heilind Number: | MOL19008-0038 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19008-0038 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flag Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Box, Tab 6.35 x 0.81mm
More >>Specifications
Detailed Description
Enhance your electrical connections with the precision-crafted Flag Krimptite Quick Disconnect, designed for seamless integration with 12-14 gauge wires. This female connector boasts a durable brass construction with tin plating for optimal conductivity. Its 6.35 x 0.81mm tab ensures a secure fit, while the crimp or compression termination method guarantees a reliable attachment. RoHS compliant and thoughtfully designed, it's a must-have component for any project requiring efficient wire termination. Upgrade your connectivity solutions with this high-quality Krimptite connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1064 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Molex 03-09-2159 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 15 Circuits, 3 Rows, with Pre-Bent Mounting Ears, without Pull Tabs, with Lock Windows | ![]() |
| Molex 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 105300-2200 | Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 19164-0053 | Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 4.57mm | ![]() |
| Molex 19200-0025 | Avikrimp Seamless Butt Splice for 18-22 AWG Wire, Super Duty | ![]() |
| Molex 22-01-3097 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 9 Circuits, Natural | ![]() |
| Molex 42815-0114 | Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag) | ![]() |
| Molex 50-57-9004 | SL Crimp Housing, Single Row, Version A, Non-polarized, 4 Circuits, Black | ![]() |
| Molex 50394-8200 | Milli-Grid Crimp Terminal, Female, 0.76 | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 03/25/2016 | 500573 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


