| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0053 |
| Color: | Red |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal, Snap Receptacle |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | NiAc |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0191640053 SBRA-8180N |
| SKU: | MOL19164-0053 |
19164-0053
| Heilind Number: | MOL19164-0053 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19164-0053 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Perma-Seal Snap Receptacle, designed for 18-22 AWG wires with a diameter of 4.57mm. This high-quality female connector, featuring a durable nylon and brass construction, ensures reliable performance in a range of applications. With a crimp or compression termination method and tin plating, it offers secure and efficient conductivity up to 600V. Operating flawlessly in temperatures from -55 to 125°C, it meets stringent quality standards with RoHS compliance. Perfect for various projects, this connector is a must-have in any toolkit for seamless wire installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19035-0001 | Avikrimp Snap Plug, for 18-22 AWG Wire, Box, 24.08mm Length | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 14-16 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0052 | Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 3.96mm | ![]() |
| Molex 19164-0055 | Perma-Seal Snap Receptacle for 14-16 AWG Wire, Diameter 4.57mm | ![]() |
| Molex 19164-0085 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5) | ![]() |
| Molex 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 33482-6202 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 34062-0024 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option D, without Clip Slot, Black | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 34791-0040 | Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 4 Circuits, Polarization Option A, Black | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


