| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19131-0036 |
| Color: | Natural |
| Series: | 19131 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191310036 AA-234-08X |
| SKU: | MOL19131-0036 |
19131-0036
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Block Spade Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a stud size 8 (M4) and a length of 19.94mm, this terminal ensures secure and efficient crimp or compression termination. The natural color PVC insulation material guarantees durability and safety. With tin plating on the contact mating area and termination, it offers reliable conductivity. Suitable for wires with insulation diameters up to 3.7mm, this terminal is ideal for various applications. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this high-quality InsulKrimp terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19-09-2068 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits | ![]() |
| Molex 19003-0050 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 4.75 x 0.51mm, Blue, Carton | ![]() |
| Molex 19144-0020 | InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Carton | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


