| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0050 |
| Color: | Blue |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.06 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030050 BB-2207 |
| SKU: | MOL19003-0050 |
19003-0050
Specifications
Detailed Description
Easily connect and disconnect wires with our InsulKrimp Quick Disconnect terminals, specifically designed for 14-16 AWG wires. Featuring a durable nylon and brass construction with tin plating, these female connectors ensure reliable conductivity and corrosion resistance. The blue color indicates their size for quick identification, with a 4.75 x 0.51mm tab for seamless installation. Suitable for a wide range of applications, they meet RoHS compliance and are glow-wire capable, offering peace of mind in terms of safety and environmental standards. Perfect for use in various industries, these terminals are a must-have for any professional or DIY project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19003-0011 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 4.75 x 0.51mm, Salmon, Carton | ![]() |
| Molex 19003-0040 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| Molex 19003-0103 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm²), Continuous Molded Strip, Tab 4.75 x 0.51mm, Yellow | ![]() |
| Molex 19003-0107 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Continuous Molded Strip, Tab 4.75 x 0.51mm, Salmon | ![]() |
| Molex 19007-0009 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm, Carton | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19070-0075 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 26.97mm, Blue, Carton | ![]() |
| Molex 19070-0086 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.10mm, Blue, Carton | ![]() |
| Molex 19070-0145 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 26.30mm, Yellow, Carton | ![]() |
| Molex 19193-0298 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19600-1302 | Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 4.75 x 0.51mm, Loose, Carton | ![]() |
| Molex 19606-0002 | InsulKrimp Quick Disconnect, Female, for 10-12 (5.26-3.30mm²), Tab 6.35 x 0.81mm, Yellow, Carton | ![]() |
| Molex 39-00-0139 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG, Reel | ![]() |
| Molex 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


