M83723/72W2025N

WALL MT RECEPT, PIN, 83723 SIII BAYONET

The M83723/72W2025N, a rugged and reliable WALL MT RECEPT designed for military applications. This MIL-DTL-83723 compliant connector, part of the Series III, features a durable aluminum shell with an Olive Drab Cadmium Over Nickel finish, ensuring superior performance in harsh environments. With a contact type of Pin and shell size 20, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The bayonet locking mechanism and high voltage rating of 600 VAC make it ideal for secure and efficient power transmission. Its insert arrangement of 20-25 and keying position N offer precise connectivity, meeting the stringent standards of hi-rel applications. Trust in the M83723/72W2025N for mission-critical operations where durability and performance are non-negotiable.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2025N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/72W2025N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: