Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose FH12-30S-0.5SH(55) |
Series: | FH12 |
Housing Material: | Polyamide |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 5 mm |
Voltage: | 50 V AC |
Actuator Type: | ZIF |
Number of Positions: | 30 |
Housing Color: | Beige |
Mount Orientation: | Horizontal |
SKU: | HIRFH12-30S-0.5SH(55) |
Supplier Product: | Connectors |
Insulation Resistance: | 500 MOhms |
Termination Style: | SMD/SMT |
Minimum Operating Temperature: | 40 ℃ |
Manufacturer - Contact Plating: | Gold |
Operating Temperature Range: | -40 ℃ to +85 ℃ |
Series: | FH12 |
Contact Location: | Bottom Contact |
Current Rating: | 500 mA |
Gender: | Female |
Flammability Rating: | UL 94 V-0 |
Maximum Operating Temperature: | + 85 ℃ |
Color: | Brown (Beige) |
FH12-30S-0.5SH(55)
Heilind Number: | HIRFH12-30S-0.5SH(55) |
Manufacturer: | Hirose |
Manufacturer Number: | FH12-30S-0.5SH(55) |
ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 30 Positions
More >>Specifications
Detailed Description
Discover our sleek FFC & FPC Connectors, designed for horizontal mounting with a beige housing. Featuring a 0.5mm pitch and 30 positions, these connectors are perfect for compact and precise applications. Crafted with durable polyamide housing and gold-plated phosphor bronze contacts, they ensure reliable performance. With a ZIF actuator and surface mount compatibility, installation is hassle-free. Meeting RoHS compliance standards, they are not only efficient but also environmentally friendly. Elevate your connectivity solutions with our FH12 series connectors.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Hirose 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
![]() | Hirose 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
![]() | Hirose 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
![]() | Hirose 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
![]() | Hirose 640457-2 | 02P MTA100 HDR ASSY SQ R/A F/L | ![]() |
![]() | Hirose 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |
![]() | Hirose 1033 | PCB TEST POINT | ![]() |
![]() | Hirose 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
![]() | Hirose 50394-8100 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
![]() | Hirose 52207-0433 | Cut Tape - Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 4 Circuits, Tin-Silver-Bismuth Plating | ![]() |
![]() | Hirose 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
![]() | Hirose 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
![]() | Hirose 236-502 | 2 PL PCB TERM STRIP | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/25/2025 | PC-0050050 - Equipment replacement. please check PCN for Specific Details on Change. Since there are no design changes, there will be no changes to the product specifications, performance, or quality control items, but the process sequence and assembly equipment will be changed. We will conduct an evaluation to check whether there are any effects of the changes. | Download |