| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1033 |
| SKU: | KEY1033 |
1033
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| Keystone Electronics 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Keystone Electronics 520212-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
| Keystone Electronics 5747847-4 | 37 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| Keystone Electronics 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| Keystone Electronics 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| Keystone Electronics 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Keystone Electronics 4903 | PC QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 5021 | TEST POINT | ![]() |
| Keystone Electronics 7228 | JACK SCREW | ![]() |
| Keystone Electronics 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Keystone Electronics 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Keystone Electronics 182-009-213R561 | Female .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| Keystone Electronics 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| Keystone Electronics 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| Keystone Electronics 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


