Attribute | Value |
---|---|
Manufacturer: | L-com |
Manufacturer Part Number: | L-com ECF504-BAS |
SKU: | LCMECF504-BAS |
ECF504-BAS
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | L-com 1-1658622-2 | 64 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
![]() | L-com 2-87195-6 | MOD IV RECP LP, 30 Au, TIN, RoHS | ![]() |
![]() | L-com 5788336-1 | STD USB TYPE B, VERTICAL, T/H | ![]() |
![]() | L-com 48236-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0065 SPG | ![]() |
![]() | L-com 4908 | PC QUICK-FIT TERMINAL | ![]() |
![]() | L-com 08-55-0102 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
![]() | L-com 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
![]() | L-com 22-29-2031 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
![]() | L-com 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
![]() | L-com 35507-0600 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 6 Circuits | ![]() |
![]() | L-com 504051-0601 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 6 Circuits | ![]() |
![]() | L-com FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |