| Attribute | Value |
|---|---|
| Manufacturer: | Oupiin |
| Manufacturer Part Number: | Oupiin 2011-2X08G00SD025 |
| SKU: | OUP2011-2X08G00SD025 |
2011-2X08G00SD025
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Oupiin 68000-104HLF | B/S II SR | ![]() |
| Oupiin 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Oupiin 3201 | FIBER WASHER | ![]() |
| Oupiin 7372 | NOT ON FILE | ![]() |
| Oupiin 2313-2520-AL | HEX FEMALE STANDOFF 1/2 HEX X 1.00 LENGTH | ![]() |
| Oupiin 31230104 | Pin Header, Right Angle, Shrouded, PCB, 5.08mm Pitch, 4 Position | ![]() |
| Oupiin 745-302 | PCB TERMINAL BLOCK | ![]() |


