| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1287-ST |
| SKU: | KEY1287-ST |
1287-ST
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| Keystone Electronics 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| Keystone Electronics 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Keystone Electronics 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| Keystone Electronics 794190-1 | 06P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| Keystone Electronics 3201 | FIBER WASHER | ![]() |
| Keystone Electronics 4966 | .250 TAB PC MNT TERMINAL .032 BRASS/TIN | ![]() |
| Keystone Electronics 171850-0400 | Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
| Keystone Electronics 2313-2520-AL | HEX FEMALE STANDOFF 1/2 HEX X 1.00 LENGTH | ![]() |
| Keystone Electronics 231-364/001-000 | ROHS | ![]() |


