PNF18-8R-3K

Heilind Number:PANPNF18-8R-3K
Manufacturer:Panduit
Manufacturer Number:PNF18-8R-3K
Tariff Info (HTS):8536904000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #8 stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF18-8R-3K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:6 kV, .6 V
Outside Diameter:.25 in, 6.4 mm
Material:Copper
Insulation Material:Nylon
Barrel Length:10.9 mm, .43 in
Barrel Type:Narrow Tongue, Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-149
SKU:PANPNF18-8R-3K
Supplier Product:Ring Terminals
Tongue Thickness mm:0.8 (mm)
Wire Strip Length In:0.25 (In.)
Overall Width mm:7.9 (mm)
Overall Width In:0.31 (In.)
Sub Brand:Reel Smart
Maximum Copper Conductor Size AWG STR:18 AWG
Finish Coating:Tinned
Overall Length mm:21.8 (mm)
Insulation Diameter mm:3.7 (mm)
Tongue Length In:0.43 (In.)
Stud Hole Size In:8.00 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
CSA Temperature Rating:221
Tongue Width mm:7.9 (mm)
Tongue Thickness In:0.03 (In.)
Tongue Length mm:10.9 (mm)
Color Code:Red
Stud Hole Size mm:203.2 (mm)
Overall Length In:0.86 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Tongue Width In:0.31 (In.)
Insulation Diameter In:0.15 (In.)
Minimum Copper Conductor Size AWG SOL:22 AWG
Maximum Copper Conductor Size AWG SOL:18 AWG

Detailed Description

Enhance your electrical connections with our Ring Terminal, featuring a durable nylon insulation and a convenient funnel entry design for easy installation. Crafted with a metal sleeve and suitable for 22-18 AWG wires, this terminal is engineered to perfection for #8 stud sizes. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 6kV, it ensures reliable performance in various applications. The copper construction, along with a tinned finish, guarantees both conductivity and corrosion resistance. RoHS compliant and designed to meet stringent quality standards, this terminal, also known by the part alias MS25036-149, is a versatile and essential component for your connectivity needs. Upgrade your setups with this high-quality Crimp Ring Terminal.