| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-110FIB-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .12 in, 3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .11 in, 2.8 mm |
| SKU: | PANDNF18-110FIB-3K |
DNF18-110FIB-3K
| Heilind Number: | PANDNF18-110FIB-3K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-110FIB-3K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.
More >>Specifications
Detailed Description
Discover the ultimate solution for secure and efficient wire connections with our Vibration Resistant Female Disconnect. Crafted from high-quality brass with a durable tin-plated finish, this disconnect guarantees long-lasting performance. Its barrel insulation, housed in vibrant red nylon, offers both safety and reliability. Supporting a wire range of 22-18 AWG, it's suitable for various applications. With a compact size of 0.71" in length and 0.19" in width, it's perfect for tight spaces. The funnel entry barrel and butted seam design ensure easy and secure wire insertion. Each reel contains 3000 pieces, making it ideal for bulk use. Rest assured, this RoHS compliant disconnect is designed to operate flawlessly even in high-temperature environments, with a maximum operating temperature of 105°C (221°F). Upgrade your wire connections with this essential component, a must-have in any electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-250FIM-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Panduit DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNFR14250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit F83-12-D | Ferrule, non-insulated, 8 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit PLT1M-XMR30 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Panduit PSCBLU-L | Copper parallel splice, blue. | ![]() |
| Panduit PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
| Panduit PV10-14RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 1/4" stud size. | ![]() |
| Panduit PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-8RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #8 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


