Attribute | Value |
---|---|
Manufacturer: | Weidmuller |
Manufacturer Part Number: | Weidmuller 9019140000 |
SKU: | WEI9019140000 |
9019140000
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Weidmuller 1-87756-6 | MOD IV RECP LP | ![]() |
![]() | Weidmuller 19115-0024 | Avikrimp Snap Spade Terminal for 14-16 AWG Wire | ![]() |
![]() | Weidmuller 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
![]() | Weidmuller DV18-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
![]() | Weidmuller PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |