| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87756-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin-Lead, Tin-Lead over Nickel |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 1-87756-6 |
| SKU: | AMP1-87756-6 |
1-87756-6
| Heilind Number: | AMP1-87756-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-87756-6 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our MOD IV RECP LP, a versatile and high-performance female connector from the AMPMODU IV/V series. Meeting stringent UL E28476 and CSA LR7189 standards, this connector ensures reliable power and signal transmission. With a 3A amperage and 250VAC voltage rating, it is suitable for various applications. Featuring a crimp termination method and copper-tin-phosphor bronze contact material, it guarantees secure and efficient connections. The gold-plated contact mating area offers enhanced conductivity, while the wide operating temperature range of -65 to 105 °C ensures durability in diverse environments. Each package contains 1000 pieces, making it ideal for large-scale projects. With insulation resistance of 5000 MΩ and dielectric withstand voltage of 750V, this connector prioritizes safety and performance. Suitable for wire sizes ranging from .12 to .4 mm² (26-22 AWG) and accepting insulation diameters up to .061 inches (1.55mm), it accommodates various wire types. Its industrial-grade construction, termination resistance of 12 mΩ, and compatibility with discrete wires make it a valuable component in your assembly processes.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 1658537-2 | SOCKET CONT DUPL PLT LP HD-20 | ![]() |
| TE Connectivity 174358-7 | 070 ECONOSEAL MARK-2 P/PLUG 3P | ![]() |
| TE Connectivity 201570-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 212618-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 31888 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320553 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 322447 | TERMINAL,SOLIS R 12-10 4 | ![]() |
| TE Connectivity 324159 | TERMINAL PIDG R 16-14 4 | ![]() |
| TE Connectivity 499712-1 | KEYING PLUG,NOVO RCPT | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |


