Enhance the durability and performance of your RJ connectors with our Shielded Data Link Boots. Designed for optimal protection, these black Thermoplastic Rubber boots meet CSA and UL standards for reliable connectivity. With eight positions and a snug fit, they ensure secure cable connections in any environment. Individually packaged for convenience, our SDL Boots & Clamps are essential accessories for maintaining the integrity of your network. Rest assured, they are also RoHS compliant, aligning with environmental standards. Upgrade your setup with these high-quality components for seamless data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 520853-1
Color:Black
Series:Shielded Data Link
Accessory Type:Boot
Number of Positions:8
Boot Color:Black
Boot Material:Thermoplastic Rubber
Product:SDL Boots & Clamps
Standards Met:CSA UL
SKU: AMP520853-1
Number of Conductors:8
Housing Material:Polycarbonate
PCB Mount Retention:Without
Cable Type:Round
Connector Style:Plug
Product Type:Accessory
Receptacle Configuration:Standard
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: