P8-10RNHT6-Q

Heilind Number:PANP8-10RNHT6-Q
Manufacturer:Panduit
Manufacturer Number:P8-10RNHT6-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

High Temperature Ring Terminal, 8 AWG, #10 stud size, non-insulated, narrow tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P8-10RNHT6-Q
Maximum Operating Temperature:343 °C, 650 °F
Voltage:2000 V, 2 kV
Outside Diameter:.27 in, 6.8 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:11.6 mm, .46 in
Wire Insulation Diameter:.27 in, 6.8 mm
Barrel Type:Brazed Seam
Finish:Nickel Plated
Product Type:Ring Terminal
SKU:PANP8-10RNHT6-Q
Supplier Product:Ring Terminals
Insulation Diameter In:0.27 (In.)
Tongue Length In:0.91 (In.)
Overall Width In:0.36 (In.)
Wire Strip Length In:0.41 (In.)
Insulation Diameter mm:6.8 (mm)
Stud Hole Size In:1/5 (In.)
Tongue Thickness mm:1 (mm)
Tongue Length mm:23.1 (mm)
Maximum Copper Conductor Size AWG STR:#8 AWG
Finish Coating:Nickel-Plated
Overall Length In:1.09 (In.)
Sub Brand:Pan-Term
Tongue Width In:0.36 (In.)
Wire Strip Length mm:10.4 (mm)
Inside Diameter In:0.19 (In.)
Stud Hole Size mm:5.1 (mm)
Overall Width mm:9.1 (mm)
Tongue Width mm:9.1 (mm)
Maximum Copper Conductor Size AWG SOL:#8 AWG
Overall Length mm:27.7 (mm)
Inside Diameter mm:4.8 (mm)
Color Code:Metallic
For Use With:CT-2600
Tongue Thickness In:0.04 (In.)

Detailed Description

Ensure secure and reliable connections in high-temperature environments with this non-insulated High Temperature Ring Terminal. Designed for 8 AWG wire with a #10 stud size, it features a narrow tongue for easy installation. Constructed of durable copper with a nickel-plated finish, this terminal resists corrosion and offers excellent conductivity. With a maximum operating temperature of 343°C (650°F) and a voltage rating of 2000V, it's suitable for demanding electrical applications. The brazed seam barrel and ample barrel length of .46 inches ensure a strong crimp connection, while the RoHS compliance guarantees environmental responsibility. Perfect for use in industrial settings, this terminal is a reliable solution for your crimping needs.