| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P6-10R-T |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | .32 in, 8.1 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | 12.3 mm, .49 in |
| Wire Insulation Diameter: | .32 in, 8.1 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP6-10R-T |
P6-10R-T
Specifications
Detailed Description
Enhance your electrical connections with our high-performance Ring Terminal for large wires. Designed for 6 AWG cables with a #10 stud size, this non-insulated terminal ensures reliable conductivity in demanding environments. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V, it guarantees safety and efficiency. Crafted from durable copper with a tin-plated finish, it offers excellent corrosion resistance. The brazed seam barrel and .32-inch outer diameter provide secure and stable connections. Perfect for industrial applications, this RoHS-compliant terminal comes in a convenient bulk package. Elevate your crimping projects with this premium quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Panduit P10-14R-D | Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P10-8R-D | Pan-Term® P10-8R-D Ring Terminal, Bare, 10-14 AWG, #8 Stud0 | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-14R-M | Ring Terminal, 18 “ 14 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit P18-8R-M | Ring Terminal, 22 “ 16 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit P6-14R-T | Ring terminal, large wire, 6 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-6LF-MY | Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package. | ![]() |


