Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLT4H-TL69 |
Color: | Natural Ivory |
Maximum Operating Temperature: | 100 °C, 212 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 12.2 mm, 48 in |
Overall Length: | 14.5 in, 368.3 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | indoor |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANPLT4H-TL69 |
Supplier Product: | Standard Cable & Wire Ties |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness In: | 0.08 (In.) |
For Use With: | GTH-E, GS4H-E, GS4EH-E, PTH |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Overall Thickness mm: | 2 (mm) |
Minimum Installation Temperature F: | -4 (°F) |
PLT4H-TL69
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for light-heavy cross section applications. Made from flame retardant nylon 6.6 in a natural ivory hue, this tie is both durable and aesthetically pleasing. With a maximum operating temperature of 100°C and a minimum of -60°C, it ensures reliable performance in various environments. Measuring 14.6 inches in length and .48 inches in width, it accommodates bundles up to 4 inches in diameter. With a tensile strength of 120 lbs, it provides strong support for your cables. Perfect for indoor use, it is also RoHS compliant, making it a sustainable choice for your wire and cable management needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit H100X025H1T-2 | The thermal transfer military grade heat-shrink label in white is 2-sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |