| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H100X025H1T-2 |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | 0 in, 0 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | .13 in, 3.3 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH100X025H1T-2 |
H100X025H1T-2
| Heilind Number: | PANH100X025H1T-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | H100X025H1T-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in white is 2-sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Easily identify wires and cables with our military-grade thermal transfer heat-shrink labels in white. This 2-sided label features a durable 3:1 flattened polyolefin construction, ensuring clear and reliable identification in harsh environments. With a 1/8" diameter and 1" width, it fits various wire sizes, including 18 AWG. The 1000 labels per roll offer efficiency in labeling tasks, with two labels per row for convenience. Operating between -55°C to 135°C (-67°F to 275°F), these sleeves provide long-lasting performance. Mounted on a plastic carrier, they allow for quick labeling in thermal transfer and dot matrix formats, guaranteeing crisp and readable legends. Compliant with RoHS standards, these heat-shrink labels are essential for professional wire and cable marking applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit H050X044H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H100X025H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit PLT4H-TL69 | Pan-Ty® locking tie, light-heavy cross section, 14.6 (371mm) length, flame retardant nylon 6.6, ivory. | ![]() |


