AZ940-1C-18DE

SERIES AZ940

The AZ940-1C-18DE relay, part of the AZ940 series, is a high-performance through-hole component suitable for power relay applications. Featuring silver nickel contacts, it ensures reliable conductivity with a maximum operating temperature of 194°F and a wide range of -40°F. With a coil resistance of 720 Ohm and a coil voltage of 18 VDC, it offers efficient power consumption at 253 mW. The SPDT contact configuration can handle currents up to 10 A and switching voltages of 400 VAC, making it ideal for various industrial and commercial uses. RoHS compliant and terminated with solder connections, it guarantees environmental sustainability and secure installation. Available in stock, the AZ940-1C-18DE is a dependable choice for power relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ940-1C-18DE
Series:AZ940
Mount Type:Through Hole
Contact Material:Silver Nickel
Maximum Operating Temperature:194 °F
Minimum Operating Temperature:-40 °F
Coil Resistance:720 Ohm
Coil Voltage:18 VDC
Power Consumption:253 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:400 VAC
Contact Termination:Solder
SKU: ZTRAZ940-1C-18DE

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: