RP34-8R-4PDL

Heilind Number:HIRRP34-8R-4PDL
Manufacturer:Hirose
Manufacturer Number:RP34-8R-4PDL
ECAD Model:
3D Model

Description:

113-5098-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP34-8R-4PDL
Series:RP34
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Mount Type:PCB Mount
Termination Method:DIP
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Mount Angle:Right Angle
Mating Cycles:1000 cycle
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:30 VAC
SKU:HIRRP34-8R-4PDL

Detailed Description

This RP34 Female Power Connector features a durable Polybutylene Terephthalate housing, making it ideal for heavy-duty applications. With four brass contacts plated in silver, it ensures reliable conductivity. Designed for PCB mounting with a right-angle orientation, it offers secure and efficient connectivity. Operating in a wide temperature range from -10°C to 60°C, this connector is suitable for various environments. Its UL 94V-0 flammability rating guarantees safety. With a current rating of 3A and a voltage rating of 30VAC, it meets high-performance standards. RoHS compliant and offering 1000 mating cycles, this connector combines durability and sustainability. In stock for immediate shipping, it is a reliable choice for power transmission in demanding industrial settings.