| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39380-0102 |
| Color: | Black |
| Series: | 39380 - Eurostyle Fixed Mount |
| Amperage: | 30 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 5.2 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 2 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 4 mm |
| Wire Size: | .05 - 2.50 mm², 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 6.35 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 0393800102 MX-MSP0200S-0N |
| SKU: | MOL39380-0102 |
39380-0102
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block. Designed for streamlined installation, this block features a straight body orientation with a vertical layout, ensuring efficient space utilization. With a robust nylon construction and shrouded block type, it guarantees durability and protection. The one-piece component offers easy assembly, while the stackable design allows for versatile configurations. Suitable for various applications, this terminal block accommodates multiple wire sizes and is RoHS compliant, meeting stringent environmental standards. Elevate your electronics with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39880-0302 | 5.08mm Pitch, Beau Eurostyle Low Profile, Fixed Block, Modular, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2022 | 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||


