| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-0302 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 2 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398800302 MX-MSB02005-0N |
| SKU: | MOL39880-0302 |
39880-0302
Specifications
Detailed Description
Elevate your PCB connectivity with our Eurostyle Fixed Mount Terminal Block series. Ideal for structured wiring systems, each block features a straight body orientation and shrouded design for secure connections. With a pitch of 5.08 mm, they offer efficient wiring in tight spaces. Rated for 13.5 A and 300 V, these terminal blocks ensure reliable power distribution. Operating at temperatures up to 105°C, they are suitable for industrial applications. Each block can accommodate two contacts, with a tail length of 3.5 mm for easy installation. Fully RoHS compliant, these terminal blocks meet all environmental standards. Whether you're working with 24 AWG or 16 AWG wire, these blocks provide a versatile solution for your PCB mounting needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 03-06-1038 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19003-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.81mm | ![]() |
| Molex 19073-0087 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm | ![]() |
| Molex 19193-0109 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Loose | ![]() |
| Molex 19216-0005 | Multi-Lock Connector for 18-22 AWG Wire | ![]() |
| Molex 22-05-7025 | 2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 2 Circuits | ![]() |
| Molex 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Molex 39500-0007 | 3.50mm Pitch Eurostyle Horizontal Plug, 7 Circuits | ![]() |


