Attribute | Value |
---|---|
Manufacturer: | Cambion Electronics |
Manufacturer Part Number: | Cambion Electronics 946-8289-02-04-00 |
SKU: | IPL946-8289-02-04-00 |
946-8289-02-04-00
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Cambion Electronics MS3122E14-19S | MS3122 - Connectors, Receptacle, Electrical, Crimp Type, Box Mounting, Flange, No. 4 Holes, Bayonet Coupling, 26482 Series I | ![]() |
![]() | Cambion Electronics 2-520932-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
![]() | Cambion Electronics 350690-2 | UMNL PIN 24-18 AUBR L/P | ![]() |
![]() | Cambion Electronics 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
![]() | Cambion Electronics 172185 | RF Connector N-Type Straight Jack Solder Cup Bulkhead 50 Ohm | ![]() |
![]() | Cambion Electronics 09185106323 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
![]() | Cambion Electronics 09380052601 | insert, Size: 24 B, male, 200 A | ![]() |
![]() | Cambion Electronics 02-06-5102 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.76 | ![]() |
![]() | Cambion Electronics 02-06-6102 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with .76 | ![]() |
![]() | Cambion Electronics 26-60-5020 | KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
![]() | Cambion Electronics 39-00-0184 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Loose-piece in bag | ![]() |
![]() | Cambion Electronics 39-28-9208 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
![]() | Cambion Electronics 90059-0007 | 2.54mm Pitch C-Grid Micro Shunt, Low Profile, 5.08 | ![]() |