4-6450540-8

Heilind Number:AMP4-6450540-8
Manufacturer:TE Connectivity
Manufacturer Number:4-6450540-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT RCPT 1P+16+1P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-6450540-8
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, 2.54 mm
Voltage:60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:18
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Action/Compliant Tail, Boardlock
Packaging:Package
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Action/Compliant Tail, Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E657
Number of Power Positions:2
Number of Signal Positions:16
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:4-6450540-8
SKU:AMP4-6450540-8

Detailed Description

Experience efficient power and signal connectivity with our MBXL VERT RCPT 1P+16+1P Connector Assembly. This high-quality board-to-board connector features a vertical mount orientation, ideal for various applications. With a housing made of high temperature thermoplastic and UL 94V-0 flammability standard, it ensures reliability even in demanding environments. The 18 positions, including 2 power and 16 signal, offer versatile connectivity options. Termination is through hole with press-fit, ensuring secure attachment to the PCB. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), this connector is suitable for diverse settings. Its tin plating and noble metal contact mating area plating guarantee optimal performance. RoHS compliant and designed for ease of use, it's the perfect solution for your power and signal connection needs.