40-06-2003

Heilind Number:MOL40-06-2003
Manufacturer:Molex
Manufacturer Number:40-06-2003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panel Grounding Clip Crimp Terminal 42172, 16-18 AWG, 301 Stainless Steel, 0.89mm Panel Thickness, 0.20mm Dimension F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 40-06-2003
Series:42172
Gender:Female
Termination Method:Crimp
Contact Material:Stainless Steel
Contact Plating:Unplated
Part Aliases:0040062003 42172A
SKU:MOL40-06-2003

Detailed Description

Ensure secure grounding for your panel connections with these Panel Grounding Clip Crimp Terminals. Designed for 16-18 AWG wires, they offer reliable conductivity in industrial settings. Crafted from durable 301 Stainless Steel, these terminals guarantee longevity and corrosion resistance. With a crimp termination method, installation is quick and hassle-free. Their 0.89mm panel thickness and 0.20mm dimension F ensure a perfect fit for various applications. Compliant with RoHS regulations, you can trust in their environmental responsibility. Ideal for use in connectors, pin housings, and socket contacts, these terminals are a must-have for any electrical project.