| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321277-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 190000 - 231100 CMA, 98.3 - 117 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321277-1 |
| Plating Material: | Copper / Tin |
| Weight per Piece: | 78.982 g |
| Number of Holes: | 1 |
| Overall Length: | 54.13 mm / 2.131 in |
| Stud Diameter: | 9.53 mm / 9.91 mm / .39 in |
| Tongue Thickness: | .79 mm / .031 in |
| Barrel Inside Diameter: | 16.13 mm / .635 in |
| Government Qualified: | No |
| Wire Insulation Support: | Without |
| Heavy Duty: | No |
| Wire/Cable Type: | Regular Wire |
| Sealable: | No |
| Shape Description: | RING-090 |
| Support Style: | Non - Insulation Support |
321277-1
Specifications
Detailed Description
Easily and securely connect high power cables with our Solis Flag R 4/0 3/8 Terminal. Designed for heavy-duty applications, this ring tongue connector features a 3/8 stud size and accommodates 0 AWG wires, ensuring efficient power transmission. With a closed barrel and straight terminal angle, it guarantees a reliable and stable connection. Operating at temperatures up to 170°C (338°F) and RoHS compliant, it meets strict industry standards for safety and performance. Ideal for use in various industrial settings, this terminal is a essential component in any electrical system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 321877 | TERMINAL,SOLIS R 3/0 1/2 | ![]() |
| TE Connectivity 52045-5 | TERMINAL R PG 1/0 3/8 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752680-1 | ![]() | |
| TE Connectivity 1752681-1 | ![]() |


