5-104319-2

Heilind Number:AMP5-104319-2
Manufacturer:TE Connectivity
Manufacturer Number:5-104319-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 MODII HDR DRRA SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104319-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:18
Contact Amperage:3 A
Number of Positions:20
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Latching
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
PCB Retention Type:Boardlock
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LE7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-104319-2
SKU:AMP5-104319-2

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, featuring 20 contacts in a 2-row configuration for efficient signal transmission. With a pitch of 2.54mm (.1 in) and right-angle body orientation, these headers offer versatility in mounting options. Meeting UL E28476 and CSA LE7189 standards for quality and safety, they ensure reliable performance in industrial settings. The thermoplastic housing and gold-plated copper alloy contacts guarantee durability and signal integrity, even in harsh operating conditions (-55 - 105 °C). Designed for through-hole solder termination on a 1.4mm (.055 in) thick PCB, they provide secure attachment with boardlock retention. With a voltage rating of 30V AC and amperage of 3A per contact, these headers are suitable for a wide range of applications. RoHS compliant and with a flammability rating of UL 94V-0, they align with environmental and safety regulations. Whether for prototyping or production, these headers, packaged in tubes of 18, offer a convenient solution for your PCB connectivity needs.