| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-87977-5 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 |
| Overall Length: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 1 in, 25.4 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-87977-5 |
| SKU: | AMP3-87977-5 |
3-87977-5
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU IV/V Housing Receptacle. Designed to meet stringent CSA and UL standards, this Nylon-GF receptacle features 20 contacts in a 2-row configuration, offering reliable performance in a variety of applications. With a crimp termination method and beryllium copper contacts, it ensures secure and efficient connectivity. Operating at voltages up to 250 VAC and temperatures ranging from -65 to 105 °C, this connector is suitable for industrial use. Its compact design, with a pitch of 2.54 mm, makes it ideal for PCB installations. Trust in its UL 94V-0 flammability rating and RoHS compliance for added safety and environmental responsibility. Whether you're designing new systems or upgrading existing ones, this AMPMODU connector is a dependable choice.


