| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHR-02V-S-B |
| SKU: | JSTSHR-02V-S-B |
SHR-02V-S-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1658608-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| JST 206304-1 | SEALING BOOT, CABLE SIZE 11 | ![]() |
| JST 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| JST 796634-2 | 2 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
| JST 19164-0033 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4) | ![]() |
| JST 19164-0034 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5) | ![]() |
| JST 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| JST 39-00-0090 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG | ![]() |
| JST 504051-0401 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |
| JST F75-6-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.24(6.0mm) length. | ![]() |
| JST 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| JST T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


