| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658608-3 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Tin |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Thread Type: | Standard |
| Insert Material: | Brass, Steel |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Profile: | Low |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Exit Angle: | 90° |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Shell Plating Finish: | Bright |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | With |
| Protective Cover: | With |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658608-3 |
| Strain Relief Part Number: | 747275-3 |
| Optional Cable Stabilizer: | 747275-3 |
| SKU: | AMP1658608-3 |
1658608-3
Specifications
Detailed Description
Enhance your cable connectivity with our AMPLIMITE HDF Series straight plug connector, designed for reliable signal transmission. With a housing made of UL 94V-0 rated thermoplastic, this connector ensures safety and durability. Featuring 15 gold-plated contacts in a 2-row configuration, it offers efficient data transfer in a variety of applications. The insulation displacement crimp (IDC) termination method simplifies installation on ribbon cables. Suitable for wire sizes 28-26 AWG, it guarantees a secure and stable connection. Its low-profile design and 90° cable exit angle make it ideal for space-restricted environments. The connector is RoHS compliant and includes grounding indents and a protective cover for added safety. Perfect for cable-to-cable connections in industrial and electronic setups, this connector is a versatile and high-performance solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658608-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658610-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 4-745130-0 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 5-104481-2 | Cut Strip - SHORT POINT CONT PLTD SN | ![]() |
| TE Connectivity 50845-2 | TERMINAL,PIDG PTFE R 12-10 10 | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021903 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 12/17/2021 | P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


