| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5226990-3 |
| Series: | OEG Miniature Relay PCF,PCH |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Polyester, PBT |
| Number of Positions: | 1 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .162 in, 4.11 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3133 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Polyester |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 30 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 15.88 mm, .625 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| EMI and RFI Protection Type: | Isolated Ground |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 5226990-3 |
| SKU: | AMP5226990-3 |
5226990-3
Specifications
Detailed Description
Easily integrate high-frequency connections with our RTANG JACK BNC PCB connector. Designed for efficient panel mounting with a right-angle orientation, this connector features a single port configuration and operates at a maximum frequency of 4 GHz. Constructed with durable Phosphor Bronze contacts and gold plating, it ensures reliable signal transmission. The body, made of Polyester and PBT, offers robust insulation and strength. With a white housing and gold-plated center contact, this connector meets commercial standards for quality and performance. Suitable for a wide range of applications, it guarantees seamless connectivity in diverse electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-329631-2 | ![]() | |
| TE Connectivity 5227426-1 | ![]() |


