| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5227426-1 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Phosphor Bronze |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3134 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 762 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 5227426-1 |
| SKU: | AMP5227426-1 |
5227426-1
Specifications
Detailed Description
Enhance your connectivity with our BNC BLKHD RECPT SEALED. Designed for seamless integration, this panel-mounted jack ensures reliable performance in demanding environments. With a termination method of Through Hole - Solder and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission up to 4 GHz. The bayonet mating type and gasket seal provide secure connections, while the 50 Ω impedance meets industry standards. Operating efficiently in temperatures ranging from -55 to 85 °C (-67 to 185 °F), this connector is perfect for a wide range of applications. Its nickel-plated phosphor bronze body and RoHS compliance further attest to its quality and environmental responsibility. Whether for commercial or industrial use, this BNC connector is a versatile and dependable choice for your RF coaxial needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
| TE Connectivity 160292 | PLASTI-GRIP, RING, 12-10 M5 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 175362-1 | DYNAMIC D-3500 REC HSG 2P | ![]() |
| TE Connectivity 184235-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 2-87456-2 | 26 MODIV HSG DR MRKD .100CL | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 66570-3 | 20DF PIN CONT. LP | ![]() |
| TE Connectivity 770476-2 | SL156 RECPT, AUNI/PHBZ | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


