| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62138-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.85 mm, .585 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62138-1 |
62138-1
| Heilind Number: | AMP62138-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 62138-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our FASTON 187 Receptacle, designed for secure and efficient wire terminations. Constructed with high-quality brass, it ensures durability and conductivity, while the tin plating offers corrosion resistance. Suitable for 20-24 AWG wires, this straight orientation receptacle accommodates a wide range of applications. Its F-Crimp design allows for easy and reliable crimping, while the open barrel type accepts wire insulation diameters from .06 to .11 inches. With an operating temperature range of -40 to 110°C, it's perfect for various environments. RoHS compliant and part of our Quick Disconnects line, this receptacle guarantees compliance and quality assurance. Upgrade your terminal connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity VERSAFIT-1/2-0-FSP | NB14124001 M23053/5-108-0 M23053/5-308-0 VERSAFIT-1/2-0- | ![]() |
| TE Connectivity RNF-100-1/8-BK-STK | NB19162001 M23053/5-104-0 | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 05/16/2012 | Plating designation and thickness change | N/A | |||


