| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63454-0082 |
| Part Aliases: | 0634540082 |
| SKU: | MOL63454-0082 |
63454-0082
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19019-0038 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19073-0017 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Carton | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Yellow, Carton | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel | ![]() |
| Molex 50351-8000 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Tin Plating, 28-22 AWG, Reel | ![]() |
| Molex 51103-0200 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Natural | ![]() |


