| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0038 |
| Color: | Yellow |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.7 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190038 C-8143T |
| SKU: | MOL19019-0038 |
19019-0038
Specifications
Detailed Description
Effortlessly connect wires with our Avikrimp Quick Disconnect, designed for 10-12 gauge wires with Mylar tape insulation. This female connector, featuring a vibrant yellow hue, is perfect for applications requiring a tab size of 6.35 x 0.81mm. Crafted from durable brass with tin plating, it ensures reliable conductivity up to 300V. The insulation, made of nylon (PA), guarantees safe and secure usage, even in challenging environments with an operating temperature range of -65 to 105°C. Conforming to RoHS standards, this connector is not only high-performing but also environmentally friendly. Ideal for a range of industrial and automotive applications, it is a must-have component for efficient wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-84-4032 | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 3 Circuits | ![]() |
| Molex 19002-0044 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19067-0111 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19067-0124 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19073-0067 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 20.32mm | ![]() |
| Molex 19073-0174 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Expanded Flare, Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0190 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm | ![]() |
| Molex 19099-0032 | InsulKrimp Snap Spade Terminal for 14-16 AWG Wire, Blue | ![]() |
| Molex 19115-0047 | Avikrimp Snap Spade Terminal for 10-12 AWG Wire, Tape and Reel, Stud Size 8 (M4) | ![]() |
| Molex 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG | ![]() |
| Molex 19193-0307 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19193-0372 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19606-0006 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Mylar Tape | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


