PT01A-8-4P(SR)
AI-Solder Cable Receptacle 26482-1 W/SR
Part Aliases: 71-150726-04P U71-150726-04P
The AI-Solder Cable Receptacle 26482-1 W/SR, part of the MIL-DTL-26482 compliant PT Series, is a rugged and reliable circular connector designed for military and high-reliability applications. Featuring a shell size 8 with a durable aluminum construction and an olive drab cadmium shell finish, this connector ensures superior performance even in harsh environments. The contact pins, made of copper alloy and gold-plated, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, while its bayonet locking mechanism ensures secure mating. The 8-4 insert arrangement and 600 VAC voltage rating make it suitable for a wide range of power and signal transmission tasks. Trust in the PT01A84PSR for dependable connectivity in demanding scenarios.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-4P(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 8 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Cable Connecting Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 8-4 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-150726-04P U71-150726-04P |
SKU: | AMIPT01A-8-4P(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |