| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34541-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-34541-1 |
8-34541-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Tongue terminals, designed for optimal performance in a wide range of applications. With a voltage rating of 300V and operating temperature range of 105°C (221°F), these connectors ensure reliable conductivity even in demanding environments. Suitable for wire sizes 22-16 AWG (.3-1.42 mm²), they feature a #6, M3.5 stud size and closed barrel construction for secure attachment. Insulated for added safety, these straight orientation terminals are RoHS compliant, making them a sustainable choice for your projects. Upgrade your crimping experience with our high-quality Rings & Spades connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-6 | 16P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity RPS-22-18/2.0-9 | RPS-22-18/2.0-9 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


