| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 58433-3 |
| Tool Type: | PRO-CRIMPER Hand Tool |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Electric, Manual, Pneumatic |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP58433-3 |
58433-3
Specifications
Detailed Description
Elevate your crimping capabilities with the PRO CR ASSY, RBY IS9252 hand tool. Designed for precision and efficiency, this professional-grade crimper is a must-have for any project. With versatile power options including battery, electric, manual, and pneumatic, it offers flexibility for various applications. Featuring a removable/interchangeable die set, it ensures seamless compatibility with a wide range of connectors. Rest assured, this tool is also RoHS compliant, meeting stringent environmental standards. Upgrade your toolbox with this essential device for seamless crimping operations in the field or workshop.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 305183 | EXTRACT TOOL TYPE 2 20-16 | ![]() |
| TE Connectivity 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320554 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 354940-1 | PRO-CRIMPER III FRAME W/O DIES | ![]() |
| TE Connectivity 36151 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 47387 | DAHT PIDG 16-14 ASSY | ![]() |
| TE Connectivity 58423-1 | DIE, RBY IS9252 | ![]() |
| TE Connectivity 58517-3 | PRO-CRIMPER II TOOL W/DIE SET | ![]() |
| TE Connectivity 58546-1 | PC 22-10 SOLISSPICE SPL I SHT | ![]() |
| TE Connectivity 776488-1 | AS 16, 4P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity D38999/24WH35PA | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |


